
NSYEB1516D8 | |
|---|---|
DigiKey Part Number | 4008-NSYEB1516D8-ND |
Manufacturer | |
Manufacturer Product Number | NSYEB1516D8 |
Description | GROUND BRAID FLAT 0.67" X 0.5' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.669" (17.00mm) - Width X 0.5' (0.15m) 6 AWG |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Schneider Electric | Material Copper, Tinned |
Series | Size, Supplied 0.669" (17.00mm) - Width |
Packaging Bulk | Wire Gauge - Ends 6 AWG |
Part Status Active | Length 0.5' (0.15m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $35.00400 | $350.04 |

