
VW3A7732 | |
|---|---|
DigiKey Part Number | 4008-VW3A7732-ND |
Manufacturer | |
Manufacturer Product Number | VW3A7732 |
Description | BRAKING RESISTOR, ALTIVAR, 28OHM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Braking Resistor 28Ohm, 300W |
Datasheet | Datasheet |
EDA/CAD Models | VW3A7732 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Braking Resistor | |
For Use With/Related Products | ATV310, ATV320, ATV340, ATV930 and ATV950 Series | |
Usage | Motor | |
Specifications | 28Ohm, 300W | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $190.91000 | $190.91 |

