Circuit Breaker Thermal Magnetic 32A 690 V AC DC Pushbutton DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 32A 690 V AC DC Pushbutton DIN Rail
Schneider Electric Easy TeSys Manual Motor Starter

GP2E32

DigiKey Part Number
4008-GP2E32-ND
Manufacturer
Manufacturer Product Number
GP2E32
Description
CIR BRKR THERM MAG 32A 690VAC PB
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 32A 690 V AC DC Pushbutton DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
GP2E32 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
32A
Manufacturer
Schneider Electric
Voltage Rating - AC
690 V
Packaging
Box
Actuator Type
Pushbutton
Part Status
Active
Number of Poles
3
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
cUL, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$107.66000$107.66
Manufacturers Standard Package