
BMH0702T26A1A | |
|---|---|
DigiKey Part Number | 4008-BMH0702T26A1A-ND |
Manufacturer | |
Manufacturer Product Number | BMH0702T26A1A |
Description | MOTOR 70MM IP65 NOKEY ENC SINGLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 8000 RPM 900W 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | BMH0702T26A1A Models |
Category | RPM 8000 RPM |
Manufacturer Schneider Electric | Torque - Rated (oz-in / mNm) 325.7 / 2300 |
Series | Power - Rated 900W |
Packaging Box | Size / Dimension Square - 2.756" x 2.756" (70.00mm x 70.00mm) |
Part Status Active | Diameter - Shaft 0.433" (11.00mm) |
Type AC Motor | Length - Shaft and Bearing 0.906" (23.00mm) |
Function Servomotor | Mounting Hole Spacing 2.362" (60.00mm) |
Voltage - Rated 240VAC | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $907.36000 | $907.36 |








