
ST-SOT223-4 | |
|---|---|
DigiKey Part Number | 3132-ST-SOT223-4-ND |
Manufacturer | |
Manufacturer Product Number | ST-SOT223-4 |
Description | SOT223-4 SMD to DIP Adapter |
Customer Reference | |
Detailed Description | SMD to DIP SOT-223-4 6 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Number of Positions 6 |
Manufacturer SchmalzTech, LLC | Pitch 0.100" (2.54mm) |
Series | Board Thickness 0.063" (1.60mm) |
Packaging Bag | Material FR4 Epoxy Glass |
Part Status Active | Size / Dimension 0.700" L x 0.500" W (17.78mm x 12.70mm) |
Proto Board Type SMD to DIP | Base Product Number |
Package Accepted SOT-223-4 |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $1.99000 | $9.95 |
| 30 | $1.89000 | $56.70 |
| 80 | $1.79000 | $143.20 |





