
ST-SOIC-24 | |
|---|---|
DigiKey Part Number | 3132-ST-SOIC-24-ND |
Manufacturer | |
Manufacturer Product Number | ST-SOIC-24 |
Description | SOIC-24 SMD to DIP Adapter |
Customer Reference | |
Detailed Description | SMD to DIP SOIC 24 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SchmalzTech, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.400" L x 0.800" W (35.56mm x 20.32mm) | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $1.89000 | $5.67 |
| 24 | $1.79000 | $42.96 |
| 99 | $1.69000 | $167.31 |







