
ST-SOIC-20 | |
|---|---|
DigiKey Part Number | 3132-ST-SOIC-20-ND |
Manufacturer | |
Manufacturer Product Number | ST-SOIC-20 |
Description | SOIC-20 SMD to DIP Adapter |
Customer Reference | |
Detailed Description | SMD to DIP SOIC 20 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Number of Positions 20 |
Manufacturer SchmalzTech, LLC | Pitch 0.100" (2.54mm) |
Packaging Bag | Board Thickness 0.063" (1.60mm) |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to DIP | Size / Dimension 1.200" L x 0.800" W (30.48mm x 20.32mm) |
Package Accepted SOIC | Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $1.89000 | $9.45 |
| 25 | $1.79000 | $44.75 |
| 100 | $1.69000 | $169.00 |


