SMD to DIP SOIC 14 0.100" (2.54mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-SOIC-14

DigiKey Part Number
3132-ST-SOIC-14-ND
Manufacturer
Manufacturer Product Number
ST-SOIC-14
Description
SOIC-14 SMD to DIP Adapter
Customer Reference
Detailed Description
SMD to DIP SOIC 14 0.100" (2.54mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
14
Manufacturer
SchmalzTech, LLC
Pitch
0.100" (2.54mm)
Packaging
Box
Board Thickness
0.063" (1.60mm)
Part Status
Active
Material
FR4 Epoxy Glass
Proto Board Type
SMD to DIP
Size / Dimension
0.900" L x 0.600" W (22.86mm x 15.24mm)
Package Accepted
SOIC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
MARKETPLACE PRODUCT
Will ship in approximately 1 days from SchmalzTech LLC
A separate $19.99 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
5$1.89000$9.45
25$1.79000$44.75
100$1.69000$169.00