Connector to Plated Through Hole RJ45 9 0.100" (2.54mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-RJ45-PASS-R-DIN

DigiKey Part Number
3132-ST-RJ45-PASS-R-DIN-ND
Manufacturer
Manufacturer Product Number
ST-RJ45-PASS-R-DIN
Description
RJ45 Pass-Through Breakout Board
Customer Reference
Detailed Description
Connector to Plated Through Hole RJ45 9 0.100" (2.54mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
9
Manufacturer
SchmalzTech, LLC
Pitch
0.100" (2.54mm)
Packaging
Box
Board Thickness
0.063" (1.60mm)
Part Status
Active
Material
FR4 Epoxy Glass
Proto Board Type
Connector to Plated Through Hole
Size / Dimension
2.200" L x 2.000" W (55.88mm x 50.80mm)
Package Accepted
RJ45
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
MARKETPLACE PRODUCT
Will ship in approximately 1 days from SchmalzTech LLC
A separate $19.99 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$16.49000$16.49
50$15.99000$799.50
100$15.49000$1,549.00