
ST-RJ11-R-BB | |
|---|---|
DigiKey Part Number | 3132-ST-RJ11-R-BB-ND |
Manufacturer | |
Manufacturer Product Number | ST-RJ11-R-BB |
Description | RJ11 Breadboard Breakout |
Customer Reference | |
Detailed Description | Connector to SIP RJ11 6 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SchmalzTech, LLC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Proto Board Type | Connector to SIP | |
Package Accepted | RJ11 | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.580" L x 0.800" W (40.13mm x 20.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.99000 | $8.99 |
| 50 | $8.49000 | $424.50 |
| 100 | $7.99000 | $799.00 |




