SMD to DIP QFN 20 0.026" (0.65mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-QFN-20-5X5-065

DigiKey Part Number
3132-ST-QFN-20-5X5-065-ND
Manufacturer
Manufacturer Product Number
ST-QFN-20-5X5-065
Description
QFN-20 5x5, 0.65MM DIP ADAPTER
Customer Reference
Detailed Description
SMD to DIP QFN 20 0.026" (0.65mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
20
Manufacturer
SchmalzTech, LLC
Pitch
0.026" (0.65mm)
Packaging
Retail Package
Board Thickness
0.063" (1.60mm)
Part Status
Active
Material
FR4 Epoxy Glass
Proto Board Type
SMD to DIP
Size / Dimension
1.200" L x 0.600" W (30.48mm x 15.24mm)
Package Accepted
QFN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 183
MARKETPLACE PRODUCT
Will ship in approximately 1 days from SchmalzTech LLC
A separate $19.99 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
3$1.99000$5.97
60$1.89000$113.40
300$1.79000$537.00