
ST-PROTO-2-3 | |
|---|---|
DigiKey Part Number | 3132-ST-PROTO-2-3-ND |
Manufacturer | |
Manufacturer Product Number | ST-PROTO-2-3 |
Description | BREADBOARD GENERAL PURPOSE PTH |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.1" (2.54mm) Grid |
Datasheet | Datasheet |
Category | Circuit Pattern Pad Per Hole (Round) |
Manufacturer SchmalzTech, LLC | Hole Diameter 0.042" (1.07mm) |
Packaging Bag | Size / Dimension 3.00" L x 2.00" W (76.2mm x 50.8mm) |
Part Status Active | Board Thickness 0.063" (1.60mm) |
Proto Board Type Breadboard, General Purpose | Material FR4 Epoxy Glass |
Plating Plated Through Hole (PTH) | Base Product Number |
Pitch 0.1" (2.54mm) Grid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.99000 | $4.99 |
| 40 | $4.89000 | $195.60 |
| 100 | $4.79000 | $479.00 |











