
ST-DB15-F-R-DIN | |
|---|---|
DigiKey Part Number | 3132-ST-DB15-F-R-DIN-ND |
Manufacturer | |
Manufacturer Product Number | ST-DB15-F-R-DIN |
Description | DB15 Female Breakout Board |
Customer Reference | |
Detailed Description | Connector to Terminal Block DB15 16 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SchmalzTech, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | Connector to Terminal Block | |
Package Accepted | DB15 | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 2.240" L x 3.300" W (56.90mm x 83.82mm) | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.99000 | $17.99 |
| 25 | $17.49000 | $437.25 |
| 100 | $16.99000 | $1,699.00 |





