Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.1" (2.54mm) Grid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.1" (2.54mm) Grid
ST-PROTO-1-4

ST-PROTO-1-4

DigiKey Part Number
3132-ST-PROTO-1-4-ND
Manufacturer
Manufacturer Product Number
ST-PROTO-1-4
Description
BREADBOARD GENERAL PURPOSE PTH
Customer Reference
Detailed Description
Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.1" (2.54mm) Grid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SchmalzTech, LLC
Series
-
Packaging
Bag
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Plated Through Hole (PTH)
Pitch
0.1" (2.54mm) Grid
Circuit Pattern
Pad Per Hole (Round)
Edge Contacts
-
Hole Diameter
0.042" (1.07mm)
Size / Dimension
4.00" L x 1.00" W (101.6mm x 25.4mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
MARKETPLACE PRODUCT
Will ship in approximately 1 days from SchmalzTech LLC
A separate $19.99 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bag:100000
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$4.49000$4.49
40$4.39000$175.60
100$4.29000$429.00