
ST-JMP-FF-9-BL | |
|---|---|
DigiKey Part Number | 3132-ST-JMP-FF-9-BL-ND |
Manufacturer | |
Manufacturer Product Number | ST-JMP-FF-9-BL |
Description | F to F Jumper Wire, 9", Blue |
Customer Reference | |
Detailed Description | Jumper Wire Female to Female 9.00" (228.60mm) 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SchmalzTech, LLC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Female to Female | |
Length | 9.00" (228.60mm) | |
Color | Blue | |
Wire Gauge | 24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.67000 | $6.70 |
| 100 | $0.65000 | $65.00 |
| 1,000 | $0.63000 | $630.00 |

