
ST-DB25-F-R-FT | |
|---|---|
DigiKey Part Number | 3132-ST-DB25-F-R-FT-ND |
Manufacturer | |
Manufacturer Product Number | ST-DB25-F-R-FT |
Description | DB25 Female Breakout w/ Feet |
Customer Reference | |
Detailed Description | Connector to Terminal Block DB25 25 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer SchmalzTech, LLC | Pitch 0.100" (2.54mm) |
Packaging Retail Package | Board Thickness 0.063" (1.60mm) |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type Connector to Terminal Block | Size / Dimension 2.230" L x 4.800" W (56.64mm x 121.92mm) |
Package Accepted DB25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.99000 | $21.99 |
| 50 | $21.49000 | $1,074.50 |
| 100 | $20.99000 | $2,099.00 |










