Connector to Terminal Block DB15 15 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-DB15-HD-F-R-FT

DigiKey Part Number
3132-ST-DB15-HD-F-R-FT-ND
Manufacturer
Manufacturer Product Number
ST-DB15-HD-F-R-FT
Description
DB15 HD Female Breakout Board
Customer Reference
Detailed Description
Connector to Terminal Block DB15 15 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package Accepted
DB15
Manufacturer
SchmalzTech, LLC
Number of Positions
15
Series
Pitch
0.100" (2.54mm)
Packaging
Bag
Size / Dimension
3.300" L x 2.000" W (83.82mm x 50.80mm)
Part Status
Active
Base Product Number
Proto Board Type
Connector to Terminal Block
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from SchmalzTech, LLC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.