
ST-BB-630 | |
|---|---|
DigiKey Part Number | 3132-ST-BB-630-ND |
Manufacturer | |
Manufacturer Product Number | ST-BB-630 |
Description | Premium 630 Position Breadboard |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 5.30" L x 2.14" W (134.6mm x 54.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SchmalzTech, LLC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Distribution Buses | 2 | |
Number of Tie Points (Total) | 630 | |
Number of 5-Tie Point Terminals | 94 | |
Size / Dimension | 5.30" L x 2.14" W (134.6mm x 54.4mm) | |
Includes | - | |
Wire Gauge | - | |
Base Product Number |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.99000 | $13.99 |
| 20 | $13.79000 | $275.80 |
| 50 | $13.49000 | $674.50 |

