
RT8132-20-2M5 | |
|---|---|
DigiKey Part Number | 817-2284-ND |
Manufacturer | |
Manufacturer Product Number | RT8132-20-2M5 |
Description | CMC 2.5MH 20A 3LN TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.5 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 20A DCR 7mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | RT8132-20-2M5 Models |
Category | DC Resistance (DCR) (Max) 7mOhm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 600V |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 2.244" Dia (57.00mm) |
Filter Type Power Line | Height (Max) 1.457" (37.00mm) |
Number of Lines 3 | Package / Case Horizontal, 6 PC Pin |
Inductance @ Frequency 2.5 mH @ 100 kHz | Base Product Number |
Current Rating (Max) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.63000 | $21.63 |
| 10 | $17.78500 | $177.85 |
| 48 | $15.57354 | $747.53 |
| 96 | $14.68802 | $1,410.05 |
| 144 | $14.19431 | $2,043.98 |
| 288 | $13.81250 | $3,978.00 |

