
FN3256H-16-29 | |
|---|---|
DigiKey Part Number | 817-1363-ND |
Manufacturer | |
Manufacturer Product Number | FN3256H-16-29 |
Description | LINE FILTER 480VAC 16A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 16 A 480V DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 480V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 300 V | |
Voltage - Rated AC (Phase to Phase) | 520 V | |
Current | 16 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $176.84000 | $176.84 |
| 16 | $138.42000 | $2,214.72 |
| 32 | $133.17500 | $4,261.60 |

