Power Connector Plug, Female Sockets Pin and Sleeve (3P4W) Panel Mount, Flange, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Female Sockets Pin and Sleeve (3P4W) Panel Mount, Flange, Right Angle
Pin & Sleeve Series

SCM430MI7W

DigiKey Part Number
2668-SCM430MI7W-ND
Manufacturer
Scame
Manufacturer Product Number
SCM430MI7W
Description
AC PLUG PIN & SLEEVE
Customer Reference
Detailed Description
Power Connector Plug, Female Sockets Pin and Sleeve (3P4W) Panel Mount, Flange, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Scame
Series
Packaging
Box
Part Status
Active
Connector Style
Pin and Sleeve (3P4W)
Connector Type
Plug, Female Sockets
Current Rating (Amps)
30A
Voltage Rating
480VAC, 3 Phase
Number of Positions
4
Mounting Type
Panel Mount, Flange, Right Angle
Termination
Screw
Features
Cover, LED Indicator
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Power Dynamics Inc.
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$588.96000$588.96
5$575.16000$2,875.80