


560B7W | |
|---|---|
DigiKey Part Number | 2668-560B7W-ND |
Manufacturer | Scame |
Manufacturer Product Number | 560B7W |
Description | AC RCPT PIN & SLEEVE |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Pins Pin and Sleeve (4P5W) Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Scame | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Pin and Sleeve (4P5W) | |
Connector Type | Receptacle, Male Pins | |
Current Rating (Amps) | 60A | |
Voltage Rating | 277/480VAC, 3 Phase | |
Number of Positions | 5 | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Push-Twist Lock | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | cULus, UL | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $217.35000 | $217.35 |
| 5 | $199.24000 | $996.20 |
| 10 | $181.13000 | $1,811.30 |

