
SMP253FA5100MB31TV24 | |
|---|---|
DigiKey Part Number | 399-SMP253FA5100MB31TV24TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP253FA5100MB31TV24 |
Description | CAP FILM Y2 10NF 310VAC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 310V 1500V (1.5kV) Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.453" W (12.70mm x 11.50mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.68058 | $672.23 |
| 800 | $1.61111 | $1,288.89 |
| 1,200 | $1.57632 | $1,891.58 |
| 2,000 | $1.53775 | $3,075.50 |
| 2,800 | $1.51518 | $4,242.50 |
| 4,000 | $1.49349 | $5,973.96 |
| 4,800 | $1.48320 | $7,119.36 |

