Direct

ADSP-TS101SAB1-000 | |
|---|---|
DigiKey Part Number | ADSP-TS101SAB1-000-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-TS101SAB1-000 |
Description | IC DSP CONTROLLER 6MBIT 625 BGA |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 250MHz 625-PBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-TS101SAB1-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed/Floating Point | |
Interface | Host Interface, Link Port, Multi-Processor | |
Clock Rate | 250MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 768kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 625-BBGA | |
Supplier Device Package | 625-PBGA (27x27) | |
Base Product Number |


