MFR Recommended




9WS0912F401 | |
|---|---|
DigiKey Part Number | 9WS0912F401-ND |
Manufacturer | |
Manufacturer Product Number | 9WS0912F401 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 41.7 CFM (1.17m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9WS0912F401 Models |
Category | Power (Watts) 1.56 W |
Mfr | RPM |
Series | Termination 3 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.331 lb (150.14 g) |
Width 25.00mm | Current Rating (Amps) 0.130A |
Air Flow 41.7 CFM (1.17m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.130 in H2O (32.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Speed Sensor (Tach) | Base Product Number |
Noise 30.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9WL0912M4001 | Sanyo Denki America Inc. | 0 | 1688-9WL0912M4001-ND | $73.03571 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $56.07325 | $2,242.93 |


