9WP1212M102 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 0
Unit Price: $89.45571
Datasheet
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 2 Wire Leads
Sanyo Denki Waterproof Fans | Datasheet Preview

9WP1212M102

DigiKey Part Number
1688-2456-ND
Manufacturer
Manufacturer Product Number
9WP1212M102
Description
FAN AXIAL 120X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Locked Rotor Protection
Series
Power (Watts)
2.52 W
Packaging
Box
Termination
2 Wire Leads
Part Status
Last Time Buy
Ingress Protection
Voltage - Rated
Material - Frame
Plastic
Size / Dimension
Square - 120mm L x 120mm H
Material - Blade
Plastic
Width
38.00mm
Base Product Number
Bearing Type
Ball
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9WV1212J1002Sanyo Denki America Inc.09WV1212J1002-ND$89.45571MFR Recommended
Last Time Buy
Last Time Buy Date: 15/12/2026
All prices are in USD
Box
QuantityUnit PriceExt Price
21$56.14857$1,179.12
Manufacturers Standard Package