MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



9WP1212H1D011 | |
|---|---|
DigiKey Part Number | 9WP1212H1D011-ND |
Manufacturer | |
Manufacturer Product Number | 9WP1212H1D011 |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 99.0 CFM (2.77m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 4.56 W |
Mfr | RPM |
Series | Termination 3 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.794 lb (360.15 g) |
Width 38.00mm | Current Rating (Amps) 0.380A |
Air Flow 99.0 CFM (2.77m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.283 in H2O (70.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
Noise 39.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9WV1212J1D001 | Sanyo Denki America Inc. | 0 | 1688-9WV1212J1D001-ND | $89.89238 | MFR Recommended |
| 9G1212H1D01 | Sanyo Denki America Inc. | 48 | 1688-1480-ND | $44.98000 | Parametric Equivalent |
| 9G1212H1D011 | Sanyo Denki America Inc. | 48 | 1688-1481-ND | $44.98000 | Parametric Equivalent |
| 9GL1212H1D01 | Sanyo Denki America Inc. | 7 | 9GL1212H1D01-ND | $47.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | $56.58619 | $1,188.31 |



