MFR Recommended



9WP0924G401 | |
|---|---|
DigiKey Part Number | 9WP0924G401-ND |
Manufacturer | |
Manufacturer Product Number | 9WP0924G401 |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 62.2 CFM (1.74m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9WP0924G401 Models |
Category | Power (Watts) 4.56 W |
Mfr | RPM |
Series | Termination 3 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.265 lb (120.2 g) |
Width 25.00mm | Current Rating (Amps) 0.190A |
Air Flow 62.2 CFM (1.74m³/min) | Voltage Range 12 ~ 27.6VDC |
Static Pressure 0.267 in H2O (66.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Speed Sensor (Tach) | Base Product Number |
Noise 43.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9WPA0924S4001 | Sanyo Denki America Inc. | 69 | 1688-9WPA0924S4001-ND | $81.87000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.25000 | $34.25 |
| 10 | $27.48700 | $274.87 |
| 25 | $25.01480 | $625.37 |
| 60 | $22.82100 | $1,369.26 |
| 120 | $21.92500 | $2,631.00 |









