
9WG5748G5002 | |
|---|---|
DigiKey Part Number | 9WG5748G5002-ND |
Manufacturer | |
Manufacturer Product Number | 9WG5748G5002 |
Description | FAN AXIAL 172X51MM 48VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 546.0 CFM (15.29m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 140 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Weight 1.9 lbs (861.8 g) |
Width 51.00mm | Current Rating (Amps) 2.91A |
Air Flow 546.0 CFM (15.29m³/min) | Voltage Range 40.8 ~ 55.2VDC |
Static Pressure 4.020 in H2O (1001.3 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
Features Locked Rotor Protection | Base Product Number |
Noise 78.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | $211.59625 | $1,692.77 |

