Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 100.6 CFM (2.82m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9WFA0924G4001

DigiKey Part Number
1688-9WFA0924G4001-ND
Manufacturer
Manufacturer Product Number
9WFA0924G4001
Description
FAN AXIAL 92X25.2MM 24VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 100.6 CFM (2.82m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
10.8 W
Mfr
RPM
Series
Termination
3 Wire Leads
Packaging
Box
Ingress Protection
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
cURus, TUV
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.375 lb (170.1 g)
Width
25.20mm
Current Rating (Amps)
0.450A
Air Flow
100.6 CFM (2.82m³/min)
Voltage Range
20.4 ~ 27.6VDC
Static Pressure
1.000 in H2O (249.1 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Speed Sensor (Tach)
Base Product Number
Noise
56.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 266
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$71.08000$71.08
10$56.71700$567.17
28$50.94679$1,426.51
56$47.47500$2,658.60
Manufacturers Standard Package