
9GT0912J4D001 | |
|---|---|
DigiKey Part Number | 9GT0912J4D001-ND |
Manufacturer | |
Manufacturer Product Number | 9GT0912J4D001 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 77.7 CFM (2.18m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 44.0dB(A) |
Mfr | Power (Watts) 5.04 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -40 ~ 185°F (-40 ~ 85°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.331 lb (150.14 g) |
Width 25.00mm | Current Rating (Amps) 0.420A |
Air Flow 77.7 CFM (2.18m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.420 in H2O (104.6 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 85°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | $83.15250 | $2,328.27 |

