Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 60.8 CFM (1.70m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GA0824G6001

DigiKey Part Number
9GA0824G6001-ND
Manufacturer
Manufacturer Product Number
9GA0824G6001
Description
FAN AXIAL 80X20MM 24VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 60.8 CFM (1.70m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA0824G6001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
45.0dB(A)
Mfr
Power (Watts)
3.6 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.177 lb (80.29 g)
Width
20.00mm
Current Rating (Amps)
0.150A
Air Flow
60.8 CFM (1.70m³/min)
Voltage Range
20.4 ~ 27.6VDC
Static Pressure
0.440 in H2O (109.6 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
Varies Based on Temperature
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
40$20.01900$800.76
Manufacturers Standard Package