
9GA0624H6D001 | |
|---|---|
DigiKey Part Number | 9GA0624H6D001-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0624H6D001 |
Description | FAN AXIAL 60X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 18.4 CFM (0.515m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 30.0dB(A) |
Mfr | Power (Watts) 960 mW |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.156 lb (70.76 g) |
Width 20.00mm | Current Rating (Amps) 0.040A |
Air Flow 18.4 CFM (0.515m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.180 in H2O (44.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $15.05450 | $1,505.45 |

