Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 31.1 CFM (0.871m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GA0624G6002

DigiKey Part Number
9GA0624G6002-ND
Manufacturer
Manufacturer Product Number
9GA0624G6002
Description
FAN AXIAL 60X20MM 24VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 31.1 CFM (0.871m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
43.0dB(A)
Mfr
Power (Watts)
2.88 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.156 lb (70.76 g)
Width
20.00mm
Current Rating (Amps)
0.120A
Air Flow
31.1 CFM (0.871m³/min)
Voltage Range
21.6 ~ 26.4VDC
Static Pressure
0.500 in H2O (124.5 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
Varies Based on Temperature
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$23.10000$23.10
10$18.60200$186.02
25$16.94200$423.55
50$15.76040$788.02
100$14.65200$1,465.20
300$14.46250$4,338.75
Manufacturers Standard Package