Fan Blower 12VDC Rectangular/Rounded - 97.1mm L x 95mm H Ball 43.1 CFM (1.21m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9BMB12S202

DigiKey Part Number
9BMB12S202-ND
Manufacturer
Manufacturer Product Number
9BMB12S202
Description
FAN BLOWER 97.1X33MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 97.1mm L x 95mm H Ball 43.1 CFM (1.21m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
59.0dB(A)
Mfr
Power (Watts)
16.8 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
cURus, TUV
Size / Dimension
Rectangular/Rounded - 97.1mm L x 95mm H
Weight
0.419 lb (190.06 g)
Width
33.00mm
Current Rating (Amps)
1.40A
Air Flow
43.1 CFM (1.21m³/min)
Voltage Range
7 ~ 13.8VDC
Static Pressure
2.450 in H2O (610.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
32$31.92875$1,021.72
Manufacturers Standard Package