Parametric Equivalent

9A0612H402 | |
|---|---|
DigiKey Part Number | 9A0612H402-ND |
Manufacturer | |
Manufacturer Product Number | 9A0612H402 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 18.7 CFM (0.524m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9A0612H402 Models |
Category | Noise 28.0dB(A) |
Mfr | Power (Watts) 1.32 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.176 lb (80.00 g) |
Width 25.00mm | Current Rating (Amps) 0.110A |
Air Flow 18.7 CFM (0.524m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.161 in H2O (40.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9A0612H4021 | Sanyo Denki America Inc. | 0 | 9A0612H4021-ND | $9.51113 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $9.51113 | $760.89 |


