109R0812L402 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 24
Unit Price: $21.15000
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 23.0 CFM (0.644m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109R0812L402

DigiKey Part Number
109R0812L402-ND
Manufacturer
Manufacturer Product Number
109R0812L402
Description
FAN AXIAL 80X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 23.0 CFM (0.644m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109R0812L402 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
20.0dB(A)
Mfr
Power (Watts)
720 mW
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Last Time Buy
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.243 lb (110.22 g)
Width
25.00mm
Current Rating (Amps)
0.060A
Air Flow
23.0 CFM (0.644m³/min)
Voltage Range
7 ~ 13.8VDC
Static Pressure
0.059 in H2O (14.7 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
60000 Hrs @ 60°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9S0812L402Sanyo Denki America Inc.241688-1751-ND$21.15000MFR Recommended
Last Time Buy
Last Time Buy Date: 15/12/2026
All prices are in USD
Box
QuantityUnit PriceExt Price
80$10.90638$872.51