Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 23.0 CFM (0.644m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 23.0 CFM (0.644m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109R0612S4011

DigiKey Part Number
1688-1246-ND
Manufacturer
Manufacturer Product Number
109R0612S4011
Description
FAN AXIAL 60X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 23.0 CFM (0.644m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
33.0dB(A)
Mfr
Power (Watts)
2.04 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Last Time Buy
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.199 lb (90.26 g)
Width
25.00mm
Current Rating (Amps)
0.170A
Air Flow
23.0 CFM (0.644m³/min)
Voltage Range
6 ~ 13.8VDC
Static Pressure
0.228 in H2O (56.8 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
60000 Hrs @ 60°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9S0612S4011Sanyo Denki America Inc.901688-1745-ND$17.40000MFR Recommended
CFM-6025BF-150-351-20Same Sky (Formerly CUI Devices)92223-CFM-6025BF-150-351-20-ND$12.28000Similar
CFM-6025CF-150-351-20Same Sky (Formerly CUI Devices)2562223-CFM-6025CF-150-351-20-ND$9.16000Similar
In-Stock: 72
Check for Additional Incoming Stock
Last Time Buy Date: 15/12/2026
All prices are in USD
Box
QuantityUnit PriceExt Price
1$17.38000$17.38
10$14.03400$140.34
25$12.78880$319.72
80$11.32750$906.20
160$10.71250$1,714.00
Manufacturers Standard Package