109R0612H402 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 0
Unit Price: $19.89000
Datasheet

Direct


Delta Electronics
In Stock: 0
Unit Price: $10.33750
Datasheet
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 18.7 CFM (0.524m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 18.7 CFM (0.524m³/min) 2 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109R0612H402

DigiKey Part Number
1688-1237-ND
Manufacturer
Manufacturer Product Number
109R0612H402
Description
FAN AXIAL 60X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 18.7 CFM (0.524m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109R0612H402 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
28.0dB(A)
Mfr
Power (Watts)
1.32 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.199 lb (90.26 g)
Width
25.00mm
Current Rating (Amps)
0.110A
Air Flow
18.7 CFM (0.524m³/min)
Voltage Range
6 ~ 13.8VDC
Static Pressure
0.161 in H2O (40.2 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
60000 Hrs @ 60°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9RA0612H4002Sanyo Denki America Inc.01688-9RA0612H4002-ND$19.89000MFR Recommended
AFB0612M-ADelta Electronics0603-2176-ND$10.33750Direct
Obsolete
This product is no longer manufactured. View Substitutes