MFR Recommended





109P0848C602 | |
|---|---|
DigiKey Part Number | 1688-2211-ND |
Manufacturer | |
Manufacturer Product Number | 109P0848C602 |
Description | FAN AXIAL 80X20MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 37.8 CFM (1.06m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0848C602 Models |
Category | Noise 39.0dB(A) |
Mfr | Power (Watts) 3.84 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.222 lb (100.7 g) |
Width 20.00mm | Current Rating (Amps) 0.080A |
Air Flow 37.8 CFM (1.06m³/min) | Voltage Range 38 ~ 57.6VDC |
Static Pressure 0.185 in H2O (46.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0824G6002 | Sanyo Denki America Inc. | 0 | 9GA0824G6002-ND | $19.68450 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.65000 | $18.65 |
| 10 | $15.04600 | $150.46 |
| 40 | $13.05700 | $522.28 |
| 80 | $12.14175 | $971.34 |
| 120 | $11.63425 | $1,396.11 |
| 280 | $11.53750 | $3,230.50 |











