MFR Recommended

109P0824M6D01 | |
|---|---|
DigiKey Part Number | 109P0824M6D01-ND |
Manufacturer | |
Manufacturer Product Number | 109P0824M6D01 |
Description | FAN AXIAL 80X20MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 23.7 CFM (0.664m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0824M6D01 Models |
Category | Noise 25.0dB(A) |
Mfr | Power (Watts) 1.68 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.222 lb (100.7 g) |
Width 20.00mm | Current Rating (Amps) 0.070A |
Air Flow 23.7 CFM (0.664m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.075 in H2O (18.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0824M6001 | Sanyo Denki America Inc. | 0 | 9GA0824M6001-ND | $20.01900 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $11.92013 | $953.61 |


