Similar
Similar




109L0824H401 | |
|---|---|
DigiKey Part Number | 1688-1061-ND |
Manufacturer | |
Manufacturer Product Number | 109L0824H401 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 37.4 CFM (1.05m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 32.0dB(A) |
Mfr | Power (Watts) 2.16 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.331 lb (150.14 g) |
Width 25.00mm | Current Rating (Amps) 0.090A |
Air Flow 37.4 CFM (1.05m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.157 in H2O (39.2 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 10000 Hrs @ 40°C |
Features Speed Sensor (Tach) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9LG0824H4001 | Sanyo Denki America Inc. | 65 | 1688-2393-ND | $72.31000 | Similar |
| 9WP0824H4011 | Sanyo Denki America Inc. | 16 | 1688-2159-ND | $49.58000 | Similar |







