
SZ-10NN40 | |
|---|---|
DigiKey Part Number | SZ-10NN40-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZ-10NN40 |
Description | TVS DIODE 32VWM SZ10 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SZ-10 |
Datasheet | Datasheet |
EDA/CAD Models | SZ-10NN40 Models |
Category | Power Line Protection No |
Mfr | Operating Temperature -55°C ~ 175°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case DO-218AB |
Unidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 32V (Max) | Base Product Number |
Voltage - Breakdown (Min) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.86340 | $1,397.55 |

