Clamp Ipp Tvs Diode Surface Mount SZ-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ-10N40

DigiKey Part Number
SZ-10N40-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZ-10N40
Description
TVS DIODE 32VWM SZ10
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SZ-10
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Operating Temperature
-55°C ~ 175°C (TJ)
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Zener
Package / Case
DO-218AB
Unidirectional Channels
1
Supplier Device Package
Voltage - Reverse Standoff (Typ)
32V (Max)
Base Product Number
Voltage - Breakdown (Min)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.