
HW-05-15-T-D-394-084 | |
|---|---|
DigiKey Part Number | 612-HW-05-15-T-D-394-084-ND |
Manufacturer | |
Manufacturer Product Number | HW-05-15-T-D-394-084 |
Description | HIGH TEMPERATURE FLEXIBLE BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HW-05-15-T-D-394-084 Models |
Category | Length - Overall Pin 0.630" (16.002mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.152" (3.861mm) |
Series | Length - Stack Height 0.394" (10.008mm) |
Packaging Bulk | Length - Tail 0.084" (2.134mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 10 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 2 | Color Black, Natural |
Row Spacing 0.100" (2.54mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |

