
ZW-09-11-T-D-474-150 | |
|---|---|
DigiKey Part Number | 612-ZW-09-11-T-D-474-150-ND |
Manufacturer | |
Manufacturer Product Number | ZW-09-11-T-D-474-150 |
Description | FLEXIBLE BOARD STACKING HEADER, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.930" (23.622mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.306" (7.772mm) |
Series | Length - Stack Height 0.474" (12.040mm) |
Packaging Bulk | Length - Tail 0.150" (3.810mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 18 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |

