
ZW-05-14-T-D-1125-152 | |
|---|---|
DigiKey Part Number | 612-ZW-05-14-T-D-1125-152-ND |
Manufacturer | |
Manufacturer Product Number | ZW-05-14-T-D-1125-152 |
Description | FLEXIBLE BOARD STACKING HEADER, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
Category | Length - Overall Pin 1.430" (36.322mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.153" (3.886mm) |
Series | Length - Stack Height 1.125" (28.575mm) |
Packaging Bulk | Length - Tail 0.152" (3.861mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 10 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.27000 | $1.27 |

