
ZW-05-14-L-S-982-224-004 | |
|---|---|
DigiKey Part Number | 612-ZW-05-14-L-S-982-224-004-ND |
Manufacturer | |
Manufacturer Product Number | ZW-05-14-L-S-982-224-004 |
Description | CONN BRD STACK .100" 5POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-05-14-L-S-982-224-004 Models |
Category | Length - Post (Mating) 0.224" (5.690mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.982" (24.943mm) |
Series | Length - Tail 0.224" (5.690mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 5 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 1.430" (36.322mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.27000 | $1.27 |

