
ZW-05-10-T-S-535-200 | |
|---|---|
DigiKey Part Number | 612-ZW-05-10-T-S-535-200-ND |
Manufacturer | |
Manufacturer Product Number | ZW-05-10-T-S-535-200 |
Description | CONN BRD STACK .100" 5POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-05-10-T-S-535-200 Models |
Category | Length - Post (Mating) 0.095" (2.413mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.535" (13.589mm) |
Series | Length - Tail 0.200" (5.080mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 5 | Contact Finish - Post (Mating) Tin |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.830" (21.082mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |

