Image for ZW-03-19-S-S-793-090-LL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZW-03-19-S-S-793-090-LL

DigiKey Part Number
612-ZW-03-19-S-S-793-090-LL-ND
Manufacturer
Manufacturer Product Number
ZW-03-19-S-S-793-090-LL
Description
CONN BRD STACK .100" 3POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZW-03-19-S-S-793-090-LL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Post (Mating)
0.447" (11.354mm)
Manufacturer
Samtec Inc.
Length - Stack Height
0.793" (20.142mm)
Series
Length - Tail
0.090" (2.286mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Kinked Pin, Solder
Number of Positions
3
Contact Finish - Post (Mating)
Gold
Pitch
0.100" (2.54mm)
Contact Finish Thickness - Post (Mating)
30.0µin (0.76µm)
Number of Rows
1
Color
Black
Length - Overall Pin
1.330" (33.782mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 266
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.19000$1.19
Manufacturers Standard Package